
AT25SF161B-UUB-T | |
|---|---|
DigiKey Part Number | 1265-AT25SF161B-UUB-TTR-ND - Tape & Reel (TR) 1265-AT25SF161B-UUB-TCT-ND - Cut Tape (CT) 1265-AT25SF161B-UUB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF161B-UUB-T |
Description | IC FLASH 16MBIT SPI/QUAD 8WLCSP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 8-WLCSP (1.61x1.35) |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF161B-UUB-T Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 50µs, 2.4ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WLCSP (1.61x1.35) |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25FF161A-UUN-T | Renesas Electronics Corporation | 9,915 | 1265-AT25FF161A-UUN-TCT-ND | $7.32000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $6.02600 | $60.26 |
| 25 | $5.86680 | $146.67 |
| 50 | $5.74360 | $287.18 |
| 100 | $5.61860 | $561.86 |
| 250 | $5.45084 | $1,362.71 |
| 500 | $5.32392 | $2,661.96 |
| 1,000 | $5.19714 | $5,197.14 |





