
AT25SF161B-SHD-T | |
---|---|
DigiKey Part Number | 1695-AT25SF161B-SHD-TTR-ND - Tape & Reel (TR) 1695-AT25SF161B-SHD-TCT-ND - Cut Tape (CT) 1695-AT25SF161B-SHD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF161B-SHD-T |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 6 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 5µs, 5ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $4.21200 | $42.12 |
25 | $4.10240 | $102.56 |
50 | $4.01680 | $200.84 |
100 | $3.92980 | $392.98 |
250 | $3.81320 | $953.30 |
500 | $3.72484 | $1,862.42 |
1,000 | $3.63665 | $3,636.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.65521 | $7,310.42 |
4,000 | $3.56536 | $14,261.44 |
6,000 | $3.51326 | $21,079.56 |
10,000 | $3.44814 | $34,481.40 |
14,000 | $3.40567 | $47,679.38 |
20,000 | $3.36102 | $67,220.40 |