FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 8-UDFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SF161B-MHB-T

DigiKey Part Number
1265-AT25SF161B-MHB-TTR-ND - Tape & Reel (TR)
1265-AT25SF161B-MHB-TCT-ND - Cut Tape (CT)
1265-AT25SF161B-MHB-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25SF161B-MHB-T
Description
IC FLASH 16MBIT SPI/QUAD 8UDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 8-UDFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
AT25SF161B-MHB-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
108 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
50µs, 2.4ms
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-UDFN (5x6)
Memory Size
Base Product Number
Memory Organization
2M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,855
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.73000$7.73
10$7.24300$72.43
25$7.05080$176.27
50$6.89940$344.97
100$6.74820$674.82
250$6.54564$1,636.41
500$6.39222$3,196.11
1,000$6.23930$6,239.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$5.84927$35,095.62
12,000$5.70182$68,421.84
Manufacturers Standard Package