
AT25SF081B-SHD-T | |
---|---|
DigiKey Part Number | 1695-AT25SF081B-SHD-TTR-ND - Tape & Reel (TR) 1695-AT25SF081B-SHD-TCT-ND - Cut Tape (CT) 1695-AT25SF081B-SHD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF081B-SHD-T |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF081B-SHD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $3.62200 | $36.22 |
25 | $3.52320 | $88.08 |
50 | $3.45080 | $172.54 |
100 | $3.37590 | $337.59 |
250 | $3.27632 | $819.08 |
500 | $3.20110 | $1,600.55 |
1,000 | $3.12569 | $3,125.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.14203 | $6,284.06 |
4,000 | $3.06508 | $12,260.32 |
6,000 | $3.02045 | $18,122.70 |
10,000 | $2.96464 | $29,646.40 |
14,000 | $2.92822 | $40,995.08 |
20,000 | $2.88991 | $57,798.20 |