
AT25SF081B-SHB-T | |
---|---|
DigiKey Part Number | 1265-AT25SF081B-SHB-TTR-ND - Tape & Reel (TR) 1265-AT25SF081B-SHB-TCT-ND - Cut Tape (CT) 1265-AT25SF081B-SHB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF081B-SHB-T |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF081B-SHB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $3.45700 | $34.57 |
25 | $3.36520 | $84.13 |
50 | $3.29600 | $164.80 |
100 | $3.22530 | $322.53 |
250 | $3.13048 | $782.62 |
500 | $3.05852 | $1,529.26 |
1,000 | $2.98657 | $2,986.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.47759 | $4,955.18 |
4,000 | $2.41702 | $9,668.08 |
6,000 | $2.38185 | $14,291.10 |
10,000 | $2.33790 | $23,379.00 |
14,000 | $2.30919 | $32,328.66 |
20,000 | $2.27900 | $45,580.00 |