
AT25QL128A-SHE-T | |
|---|---|
DigiKey Part Number | 1695-AT25QL128A-SHE-TTR-ND - Tape & Reel (TR) 1695-AT25QL128A-SHE-TCT-ND - Cut Tape (CT) 1695-AT25QL128A-SHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25QL128A-SHE-T |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOIC |
Datasheet | Datasheet |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 150µs, 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Last Time Buy | Voltage - Supply 1.7V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 16M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O, QPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25QL1281C-SUE-T | Renesas Electronics Corporation | 0 | 1695-AT25QL1281C-SUE-TTR-ND | $7.21388 | MFR Recommended |
| AT25SL128A-SHE-T | Renesas Electronics Corporation | 3,321 | 1695-AT25SL128A-SHE-TCT-ND | $15.05000 | Parametric Equivalent |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 10 | $12.63600 | $126.36 |
| 25 | $12.27640 | $306.91 |
| 50 | $12.00340 | $600.17 |
| 100 | $11.72880 | $1,172.88 |
| 250 | $11.36508 | $2,841.27 |
| 500 | $11.09114 | $5,545.57 |
| 1,000 | $10.81900 | $10,819.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $13.71482 | $27,429.64 |


