
AT25PE80-MHN-T | |
|---|---|
DigiKey Part Number | 1265-1326-2-ND - Tape & Reel (TR) 1265-1326-1-ND - Cut Tape (CT) 1265-1326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25PE80-MHN-T |
Description | IC FLASH 8MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 85 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25PE80-MHN-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 4ms |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (5x6) |
Memory Size | Base Product Number |
Memory Organization 256 Bytes x 4096 pages |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.09000 | $18.09 |
| 10 | $16.87900 | $168.79 |
| 25 | $16.40040 | $410.01 |
| 50 | $16.03520 | $801.76 |
| 100 | $15.66610 | $1,566.61 |
| 250 | $15.17952 | $3,794.88 |
| 500 | $14.81268 | $7,406.34 |
| 1,000 | $14.44871 | $14,448.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $14.07008 | $84,420.48 |

