
AT25FF321A-DWF | |
---|---|
DigiKey Part Number | 1695-AT25FF321A-DWF-ND |
Manufacturer | |
Manufacturer Product Number | AT25FF321A-DWF |
Description | 32 MBIT, WIDE VCC (1.65V TO 3.6V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O 133 MHz 8 ns Wafer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 32µs, 10.5ms | |
Access Time | 8 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Wafer |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $1,026,364.73625 | $14,369,106,307.50 |