
AT25FF161A-SHN-T | |
---|---|
DigiKey Part Number | 1265-AT25FF161A-SHN-TTR-ND - Tape & Reel (TR) 1265-AT25FF161A-SHN-TCT-ND - Cut Tape (CT) 1265-AT25FF161A-SHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25FF161A-SHN-T |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25FF161A-SHN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 12µs, 8ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $4.82000 | $48.20 |
25 | $4.69000 | $117.25 |
50 | $4.59000 | $229.50 |
100 | $4.48900 | $448.90 |
250 | $4.35512 | $1,088.78 |
500 | $4.25380 | $2,126.90 |
1,000 | $4.15247 | $4,152.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.17320 | $8,346.40 |
4,000 | $4.07026 | $16,281.04 |
6,000 | $4.01060 | $24,063.60 |
10,000 | $3.93612 | $39,361.20 |
14,000 | $3.88753 | $54,425.42 |
20,000 | $3.83647 | $76,729.40 |