
AT25XE081D-SHN-T | |
|---|---|
DigiKey Part Number | 1265-AT25XE081D-SHN-TTR-ND - Tape & Reel (TR) 1265-AT25XE081D-SHN-TCT-ND - Cut Tape (CT) 1265-AT25XE081D-SHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE081D-SHN-T |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE081D-SHN-T Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 4ms, 30ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $6.65900 | $66.59 |
| 25 | $6.48200 | $162.05 |
| 50 | $6.34540 | $317.27 |
| 100 | $6.20560 | $620.56 |
| 250 | $6.02012 | $1,505.03 |
| 500 | $5.87968 | $2,939.84 |
| 1,000 | $5.73935 | $5,739.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.59983 | $11,199.66 |
| 4,000 | $5.46152 | $21,846.08 |
| 6,000 | $5.38134 | $32,288.04 |
| 10,000 | $5.28129 | $52,812.90 |
| 14,000 | $5.21603 | $73,024.42 |

