FLASH Memory IC 512Kbit SPI 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25DN512C-SSHF-T

DigiKey Part Number
1265-1123-2-ND - Tape & Reel (TR)
1265-1123-1-ND - Cut Tape (CT)
1265-1123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25DN512C-SSHF-T
Description
IC FLASH 512KBIT SPI 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 512Kbit SPI 104 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25DN512C-SSHF-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
8µs, 1.75ms
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
64K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT25DF512C-SSHN-BRenesas Electronics Corporation6,0881265-1179-5-ND$5.18000Similar
AT25DF512C-SSHN-TRenesas Electronics Corporation9131265-1114-1-ND$5.18000Similar
AT25DN512C-SSHF-BRenesas Electronics Corporation18,4231265-1183-5-ND$3.95000Similar
AT25XE512C-SSHN-TRenesas Electronics Corporation3,8961265-1134-1-ND$7.81000Similar
In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$3.75700$37.57
25$3.65680$91.42
50$3.58120$179.06
100$3.50560$350.56
250$3.40336$850.84
500$3.32576$1,662.88
1,000$3.24790$3,247.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.47445$9,897.80
8,000$2.41325$19,306.00
12,000$2.40561$28,867.32
Manufacturers Standard Package