Similar
Similar
Similar
Similar
Similar
Similar

AT25DN011-SSHF-B | |
|---|---|
DigiKey Part Number | AT25DN011-SSHF-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25DN011-SSHF-B |
Description | IC FLASH 1MBIT SPI 104MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25DN011-SSHF-B Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 8µs, 1.75ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25DF011-SSHN-B | Renesas Electronics Corporation | 0 | 1265-1177-5-ND | $3.79833 | Similar |
| AT25DF011-SSHN-T | Renesas Electronics Corporation | 0 | 1265-1117-1-ND | $6.41000 | Similar |
| AT25DN011-SSHF-T | Renesas Electronics Corporation | 12,316 | 1265-1126-1-ND | $5.18000 | Similar |
| AT25XE011-SSHN-B | Renesas Electronics Corporation | 0 | AT25XE011-SSHN-B-ND | $7.01979 | Similar |
| AT25XE011-SSHN-T | Renesas Electronics Corporation | 0 | 1265-1137-1-ND | $9.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,840 | $3.77043 | $29,560.17 |



