
AT25DF021A-XMHN-T | |
---|---|
DigiKey Part Number | 1265-1161-2-ND - Tape & Reel (TR) 1265-1161-1-ND - Cut Tape (CT) 1265-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF021A-XMHN-T |
Description | IC FLASH 2MBIT SPI 104MHZ 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 104 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF021A-XMHN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 2.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $8.38300 | $83.83 |
25 | $8.15200 | $203.80 |
50 | $7.97460 | $398.73 |
100 | $7.79470 | $779.47 |
250 | $7.55708 | $1,889.27 |
500 | $7.37742 | $3,688.71 |
1,000 | $7.19858 | $7,198.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $5.81897 | $23,275.88 |
8,000 | $5.67212 | $45,376.96 |
12,000 | $5.64506 | $67,740.72 |