
AT25DF011-XMHNHR-T | |
---|---|
DigiKey Part Number | 1265-1259-2-ND - Tape & Reel (TR) 1265-1259-1-ND - Cut Tape (CT) 1265-1259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF011-XMHNHR-T |
Description | IC FLASH 1MBIT SPI 104MHZ 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 104 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF011-XMHNHR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 12µs, 5ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
10 | $9.24600 | $92.46 |
25 | $8.98600 | $224.65 |
50 | $8.78740 | $439.37 |
100 | $8.58950 | $858.95 |
250 | $8.32692 | $2,081.73 |
500 | $8.12856 | $4,064.28 |
1,000 | $7.93109 | $7,931.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $7.54185 | $30,167.40 |
8,000 | $7.35132 | $58,810.56 |