Similar
Similar
Similar

AT25DF011-XMHN-B | |
|---|---|
DigiKey Part Number | AT25DF011-XMHN-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25DF011-XMHN-B |
Description | IC FLASH 1MBIT SPI 104MHZ 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 104 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF011-XMHN-B Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 8µs, 3.5ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25DF011-XMHN-T | Renesas Electronics Corporation | 3,826 | 1265-1119-1-ND | $11.43000 | Similar |
| AT25XE011-XMHN-B | Renesas Electronics Corporation | 0 | 1265-1184-5-ND | $9.13935 | Similar |
| AT25XE011-XMHN-T | Renesas Electronics Corporation | 6,051 | 1265-1139-1-ND | $11.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $5.57089 | $44,567.12 |


