
9ZXL1550BKLFT | |
|---|---|
DigiKey Part Number | 800-9ZXL1550BKLFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9ZXL1550BKLFT |
Description | IC DISTRIBUTION PCIE 64-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer IC 150MHz 1 Output 64-VFQFPN (9x9) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:15 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 150MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel QPI, PCI Express (PCIe) | Package / Case 64-VFQFN Exposed Pad |
Input Clock | Supplier Device Package 64-VFQFPN (9x9) |
Output LP-HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $35.95755 | $107,872.65 |

