9ZXL1530BKLFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9ZXL1231AKLF/W

DigiKey Part Number
800-9ZXL1231AKLF/WTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9ZXL1231AKLF/W
Description
9ZXL1231A DB1200ZL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Intel QPI, PCI Express (PCIe) Phase Lock Loop (PLL) IC 150MHz 1 Output 64-VFQFPN (9x9)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
PLL
Yes
Main Purpose
Intel QPI, PCI Express (PCIe)
Input
Clock
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:12
Differential - Input:Output
Yes/Yes
Frequency - Max
150MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VFQFPN (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$30.91113$92,733.39
Manufacturers Standard Package