
9ZXL0851EKILF/W | |
---|---|
DigiKey Part Number | 800-9ZXL0851EKILF/WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9ZXL0851EKILF/W |
Description | 9ZXL0851E DB800ZL "LITE" |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) Zero Delay Buffer, Fanout Buffer (Distribution) IC 400MHz 1 Output 48-VFQFPN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
PLL | Yes | |
Main Purpose | Intel QPI, PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (6x6) |