
9ZX21901CKLFT | |
---|---|
DigiKey Part Number | 800-2782-2-ND - Tape & Reel (TR) 800-2782-1-ND - Cut Tape (CT) 800-2782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9ZX21901CKLFT |
Description | IC BUFFER PCIE Z 72VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) Clock Buffer/Driver IC 400MHz 1 Output 72-VFQFPN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel QPI, PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:19 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VFQFPN (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.34000 | $60.34 |
10 | $46.59300 | $465.93 |
25 | $43.15200 | $1,078.80 |
100 | $39.37200 | $3,937.20 |
250 | $37.56952 | $9,392.38 |
500 | $36.48308 | $18,241.54 |
1,000 | $35.58899 | $35,588.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $34.64542 | $86,613.55 |