
9LP525BF-2LFT | |
|---|---|
DigiKey Part Number | 9LP525BF-2LFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9LP525BF-2LFT |
Description | IC PC CLK INTEL 56-BSSOP |
Customer Reference | |
Detailed Description | Intel CPU Servers PC Clock IC 100MHz 1 Output 56-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel CPU Servers | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:19 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |

