PCI Express (PCIe) IC 100MHz 1 Output 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCI Express (PCIe) IC 100MHz 1 Output 24-QFN (4x4)

9FGV0231AKILFT

DigiKey Part Number
9FGV0231AKILFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9FGV0231AKILFT
Description
IC DISTRIBUTION PCIE 24-VFQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:3
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/Yes
Packaging
Tape & Reel (TR)
Frequency - Max
100MHz
Part Status
Active
Voltage - Supply
1.7V ~ 1.9V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
PCI Express (PCIe)
Package / Case
24-VFQFN Exposed Pad
Input
Crystal
Supplier Device Package
24-QFN (4x4)
Output
HCSL, LVCMOS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.64210$36,605.25
5,000$14.33598$71,679.90
Manufacturers Standard Package