
9FGL6241AP301NDGI | |
---|---|
DigiKey Part Number | 800-9FGL6241AP301NDGI-ND |
Manufacturer | |
Manufacturer Product Number | 9FGL6241AP301NDGI |
Description | VFQFPN 4.00X4.00X0.90 MM, 0.40MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 28-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | LP-HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 3.465V, 3.135V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VFQFPN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
490 | $24.09573 | $11,806.91 |