9FGV0441AKLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9FGL04P1B000KILFT

DigiKey Part Number
9FGL04P1B000KILFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9FGL04P1B000KILFT
Description
IC CLOCK GENERATOR 32VFQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 32-VFQFPN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Clock, Crystal
Output
HCSL, LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.48995$38,724.88
5,000$15.19488$75,974.40
Manufacturers Standard Package