
9FGL0451CKILF | |
---|---|
DigiKey Part Number | 800-9FGL0451CKILF-ND |
Manufacturer | |
Manufacturer Product Number | 9FGL0451CKILF |
Description | IC CLK GENERATOR PCIE 48VFQFPN |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 48-VFQFPN (6x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (6x6) | |
Base Product Number |