
9FGL0441CKILF | |
---|---|
DigiKey Part Number | 800-9FGL0441CKILF-ND |
Manufacturer | |
Manufacturer Product Number | 9FGL0441CKILF |
Description | IC CLK GENERATOR PCIE 32VFQFPN |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 25MHz 1 Output 32-VFQFPN (5x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 25MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |