
9FG108EGLF | |
|---|---|
DigiKey Part Number | 800-2931-5-ND |
Manufacturer | |
Manufacturer Product Number | 9FG108EGLF |
Description | IC CLK GEN FREQ TIMING 48TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel CPU Server, PCI Express (PCIe), SATA IC 400MHz 1 Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel CPU Server, PCI Express (PCIe), SATA | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.49000 | $74.49 |
| 10 | $55.99700 | $559.97 |
| 39 | $49.78436 | $1,941.59 |
| 117 | $46.29479 | $5,416.49 |
| 273 | $44.26872 | $12,085.36 |
| 507 | $43.07191 | $21,837.46 |
| 1,014 | $41.96110 | $42,548.56 |

