
9EX21531AKLF | |
|---|---|
DigiKey Part Number | 9EX21531AKLF-ND |
Manufacturer | |
Manufacturer Product Number | 9EX21531AKLF |
Description | IC DISTRIBUTION PCIE 64-VFQFN |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Multiplexer IC 167MHz 1 Output 64-VFQFPN (9x9) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:15 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 167MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 64-VFQFN Exposed Pad |
Input Clock | Supplier Device Package 64-VFQFPN (9x9) |
Output HCSL | Base Product Number |
Number of Circuits 1 |

