
9DML4493ANLGI | |
|---|---|
DigiKey Part Number | 800-9DML4493ANLGI-ND |
Manufacturer | |
Manufacturer Product Number | 9DML4493ANLGI |
Description | IC CLK MULTIPLEXER PCIE 32-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Multiplexer IC 350MHz 1 Output 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | 9DML4493ANLGI Models |
Category | Ratio - Input:Output 4:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 350MHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
PLL No | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 32-VFQFN Exposed Pad |
Input HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 32-VFQFPN (5x5) |
Output LP-HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.14000 | $63.14 |
| 10 | $48.71200 | $487.12 |
| 25 | $45.11640 | $1,127.91 |
| 100 | $41.16090 | $4,116.09 |
| 490 | $38.16957 | $18,703.09 |
| 980 | $37.22921 | $36,484.63 |
| 1,470 | $36.75827 | $54,034.66 |







