
9DBL411BGILF | |
|---|---|
DigiKey Part Number | 800-3370-5-ND |
Manufacturer | |
Manufacturer Product Number | 9DBL411BGILF |
Description | IC DISTRIBUTION PCIE 20-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) Fanout Buffer (Distribution) IC 150MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tube | Frequency - Max 150MHz |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Main Purpose Intel QPI, PCI Express (PCIe) | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input HCSL | Supplier Device Package 20-TSSOP |
Output LP-HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.90000 | $37.90 |
| 10 | $27.67400 | $276.74 |
| 74 | $23.07243 | $1,707.36 |
| 148 | $22.01527 | $3,258.26 |
| 296 | $21.15064 | $6,260.59 |
| 518 | $20.56803 | $10,654.24 |
| 1,036 | $19.96547 | $20,684.23 |
| 2,516 | $19.34954 | $48,683.44 |


