
9DB803DGILFT | |
---|---|
DigiKey Part Number | 800-1251-2-ND - Tape & Reel (TR) 800-1251-1-ND - Cut Tape (CT) 800-1251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9DB803DGILFT |
Description | IC BUFFER 8OUTPUT DIFF 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer, Multiplexer IC 400MHz 1 Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.57000 | $41.57 |
10 | $31.68500 | $316.85 |
25 | $29.21360 | $730.34 |
100 | $26.49470 | $2,649.47 |
250 | $25.19948 | $6,299.87 |
500 | $24.41842 | $12,209.21 |
1,000 | $23.77574 | $23,775.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $23.24680 | $46,493.60 |