9DB803DFILF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DB803DFLFT

DigiKey Part Number
800-1250-2-ND - Tape & Reel (TR)
800-1250-1-ND - Cut Tape (CT)
800-1250-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9DB803DFLFT
Description
IC BUFFER 8OUTPUT DIFF 48-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer, Multiplexer IC 400MHz 1 Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
HCSL
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,653
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.40000$40.40
10$30.75000$307.50
25$28.34120$708.53
100$25.69390$2,569.39
250$24.43200$6,108.00
500$23.67116$11,835.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$23.04499$23,044.99
2,000$22.52959$45,059.18
3,000$22.27146$66,814.38
Manufacturers Standard Package