28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DB433AFILFT

DigiKey Part Number
800-9DB433AFILFTTR-ND - Tape & Reel (TR)
800-9DB433AFILFTCT-ND - Cut Tape (CT)
800-9DB433AFILFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9DB433AFILFT
Description
IC CLK FANOUT/BUFF ZD 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer, Multiplexer IC 166MHz 1 Output 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Clock
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Frequency - Max
166MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
In-Stock: 1,500
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.23000$40.23
10$30.61100$306.11
25$28.20960$705.24
100$25.57230$2,557.23
250$24.31476$6,078.69
500$23.55704$11,778.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$22.62081$33,931.21
3,000$22.16280$66,488.40
Manufacturers Standard Package