
9DB403DGLF | |
|---|---|
DigiKey Part Number | 800-2091-ND |
Manufacturer | |
Manufacturer Product Number | 9DB403DGLF |
Description | IC DISTRIBUTION PCIE 28-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer IC 400MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.61000 | $34.61 |
| 10 | $26.20200 | $262.02 |
| 50 | $22.84100 | $1,142.05 |
| 100 | $21.79770 | $2,179.77 |
| 250 | $20.69748 | $5,174.37 |
| 500 | $20.03416 | $10,017.08 |
| 1,000 | $19.48816 | $19,488.16 |
| 2,500 | $18.91185 | $47,279.62 |

