
9DB403DGILFT | |
---|---|
DigiKey Part Number | 800-1248-2-ND - Tape & Reel (TR) 800-1248-1-ND - Cut Tape (CT) 800-1248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9DB403DGILFT |
Description | IC BUFFER 4OUTPUT DIFF 28-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer IC 400MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.88000 | $36.88 |
10 | $27.96400 | $279.64 |
25 | $25.74640 | $643.66 |
100 | $23.30400 | $2,330.40 |
250 | $22.14012 | $5,535.03 |
500 | $21.43860 | $10,719.30 |
1,000 | $20.86121 | $20,861.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $18.62490 | $37,249.80 |