
9DB1200CGLFT | |
---|---|
DigiKey Part Number | 800-1825-2-ND - Tape & Reel (TR) 800-1825-1-ND - Cut Tape (CT) 800-1825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9DB1200CGLFT |
Description | IC BUFFER 12OUTPUT DIFF 64-TSSOP |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer/Driver, Multiplexer IC 400MHz 1 Output 64-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $128.75000 | $128.75 |
10 | $101.92300 | $1,019.23 |
25 | $95.22800 | $2,380.70 |
100 | $87.87000 | $8,787.00 |
250 | $84.36244 | $21,090.61 |
500 | $82.24860 | $41,124.30 |
1,000 | $80.50853 | $80,508.53 |