
9DB1200CGLFT | |
|---|---|
DigiKey Part Number | 800-1825-2-ND - Tape & Reel (TR) 800-1825-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9DB1200CGLFT |
Description | IC CLOCK BUFFER PCIE 64-TFSOP |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer/Driver, Multiplexer IC 400MHz 1 Output 64-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.91000 | $128.91 |
| 10 | $102.05300 | $1,020.53 |
| 25 | $95.34960 | $2,383.74 |
| 100 | $87.98240 | $8,798.24 |
| 250 | $84.47032 | $21,117.58 |
| 500 | $82.35378 | $41,176.89 |
| 1,000 | $80.61148 | $80,611.48 |

