PCI Express (PCIe) IC 400MHz 1 Output 64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DB1200CGLF

DigiKey Part Number
800-2088-ND
Manufacturer
Manufacturer Product Number
9DB1200CGLF
Description
IC CLOCK BUFFER PCIE 64-TFSOP
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Buffer/Driver, Multiplexer IC 400MHz 1 Output 64-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Clock
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:12
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
64-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$144.53000$144.53
10$111.63200$1,116.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.