
97U877AHLFT | |
|---|---|
DigiKey Part Number | 800-1928-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 97U877AHLFT |
Description | IC DRIVER PLL 52CABGA |
Customer Reference | |
Detailed Description | Driver, PLL IC 370MHz 1 52-VFBGA |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:10 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 370MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Type Driver, PLL | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock | Package / Case 52-VFBGA |
Output SSTL-18 | Supplier Device Package 52-CABGA (4.5x7.0) |
Number of Circuits 1 | Base Product Number |

