
932SQ420DKLFT | |
---|---|
DigiKey Part Number | 800-932SQ420DKLFTTR-ND - Tape & Reel (TR) 800-932SQ420DKLFTCT-ND - Cut Tape (CT) 800-932SQ420DKLFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 932SQ420DKLFT |
Description | IC CLOCK SYNTHESIZER 64QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Intel, Romley Clock Synthesizer IC 146.7MHz 1 Output 64-VFQFPN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel, Romley | |
Input | Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:19 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 146.7MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VFQFPN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.42000 | $101.42 |
10 | $79.68600 | $796.86 |
25 | $74.24920 | $1,856.23 |
100 | $68.27620 | $6,827.62 |
250 | $65.42860 | $16,357.15 |
500 | $63.71272 | $31,856.36 |
1,000 | $62.30052 | $62,300.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $60.55662 | $181,669.86 |