
8V41N012NLGI | |
---|---|
DigiKey Part Number | 800-4203-ND |
Manufacturer | |
Manufacturer Product Number | 8V41N012NLGI |
Description | IC CLOCK GENERATOR 72VFQFPN |
Customer Reference | |
Detailed Description | Clock Generator IC 312.5MHz 1 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, Crystal | |
Output | HCSL, LVCMOS, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 312.5MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VFQFPN (10x10) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $204.13000 | $204.13 |
10 | $164.02300 | $1,640.23 |
25 | $154.00880 | $3,850.22 |
168 | $139.86851 | $23,497.91 |
336 | $136.33414 | $45,808.27 |
504 | $134.56395 | $67,820.23 |