
8T79S308NLGI | |
---|---|
DigiKey Part Number | 800-3899-ND |
Manufacturer | |
Manufacturer Product Number | 8T79S308NLGI |
Description | IC CLK BUFFER 1:8 3GHZ 40VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 3 GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS, LVPECL | |
Output | LVDS, LVPECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.66000 | $115.66 |
10 | $91.23500 | $912.35 |
25 | $85.14200 | $2,128.55 |
100 | $78.44110 | $7,844.11 |
490 | $73.37265 | $35,952.60 |
980 | $71.77909 | $70,343.51 |