
8T49N242-999NLGI | |
|---|---|
DigiKey Part Number | 800-3387-ND |
Manufacturer | |
Manufacturer Product Number | 8T49N242-999NLGI |
Description | IC TRANSLATOR UNIV FREQ 40VQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IC 1GHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 8T49N242-999NLGI Models |
Category | Ratio - Input:Output 3:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1GHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, LVDS, LVHSTL, LVPECL, Crystal | Package / Case 40-VFQFN Exposed Pad |
Output HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 40-VFQFPN (6x6) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.70000 | $89.70 |
| 10 | $67.97500 | $679.75 |
| 25 | $62.73680 | $1,568.42 |
| 100 | $57.05390 | $5,705.39 |
| 490 | $52.81173 | $25,877.75 |
| 980 | $51.48823 | $50,458.47 |
| 1,470 | $50.82710 | $74,715.84 |

