
8T49N242-998NLGI8 | |
|---|---|
DigiKey Part Number | 8T49N242-998NLGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8T49N242-998NLGI8 |
Description | IC JITTER ATTEN 40VFQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Jitter Attenuator IC 1GHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1GHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Jitter Attenuator | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 40-VFQFN Exposed Pad |
Input LVCMOS, LVDS, LVHSTL, LVPECL, Crystal | Supplier Device Package 40-VFQFN (6x6) |
Output HCSL, LVCMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $53.80972 | $269,048.60 |

