
8T49N242-998NLGI | |
---|---|
DigiKey Part Number | 800-3386-ND |
Manufacturer | |
Manufacturer Product Number | 8T49N242-998NLGI |
Description | IC TRANSLATOR UNIV FREQ 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC 1GHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVDS, LVHSTL, LVPECL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.40000 | $79.40 |
10 | $61.87000 | $618.70 |
25 | $57.49360 | $1,437.34 |
100 | $52.68010 | $5,268.01 |
490 | $49.03861 | $24,028.92 |
980 | $47.89367 | $46,935.80 |
1,470 | $47.32033 | $69,560.89 |