40 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T49N240-998NLGI8

DigiKey Part Number
8T49N240-998NLGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8T49N240-998NLGI8
Description
IC JITTER ATTEN 40VFQFPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jitter Attenuator IC 867MHz 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Jitter Attenuator
PLL
Yes
Input
LVCMOS, LVDS, LVHSTL, LVPECL, Crystal
Output
HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Frequency - Max
867MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VFQFPN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$48.06700$240,335.00
Manufacturers Standard Package