72 VFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T49N1012-998NLGI

DigiKey Part Number
800-4175-ND
Manufacturer
Manufacturer Product Number
8T49N1012-998NLGI
Description
IC FREQ SYNTH 72VFQFPN
Customer Reference
Detailed Description
Frequency Synthesizer IC 1GHz 1 72-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Frequency Synthesizer
PLL
Yes with Bypass
Input
HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, Crystal
Output
HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:12
Differential - Input:Output
Yes/Yes
Frequency - Max
1GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-VFQFPN (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$206.79000$206.79
10$166.26200$1,662.62
25$156.12800$3,903.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.