
8T49N008A-066NLGI | |
---|---|
DigiKey Part Number | 800-8T49N008A-066NLGI-ND |
Manufacturer | |
Manufacturer Product Number | 8T49N008A-066NLGI |
Description | IC CLOCK GENERATOR 40VFQFPN |
Customer Reference | |
Detailed Description | Clock Generator IC 1.228GHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | HCSL, LVDS, LVPECL, Crystal | |
Output | LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.228GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
490 | $109.54849 | $53,678.76 |