8T49N006A-001NLGI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: $37.98000
Datasheet
Image for 8T49N006A-001NLGI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T49N006A-001NLGI

DigiKey Part Number
8T49N006A-001NLGI-ND
Manufacturer
Manufacturer Product Number
8T49N006A-001NLGI
Description
IC CLK GENERATOR LVPECL 40VFQFN
Customer Reference
Detailed Description
IC 156.25MHz 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:6
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/Yes
Series
Frequency - Max
156.25MHz
Packaging
Tray
Divider/Multiplier
Yes/No
Part Status
Obsolete
Voltage - Supply
2.375V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
Crystal
Package / Case
40-VFQFN Exposed Pad
Output
LVDS, LVPECL
Supplier Device Package
40-QFN (6x6)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC21008B000GND#BB0Renesas Electronics Corporation0800-RC21008B000GND#BB0-ND$37.98000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types