
8T39204NLGI8 | |
|---|---|
DigiKey Part Number | 800-8T39204NLGI8TR-ND - Tape & Reel (TR) 800-8T39204NLGI8CT-ND - Cut Tape (CT) 800-8T39204NLGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8T39204NLGI8 |
Description | IC CLK BUF 3:5 1.5GHZ 32VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 3:5 1.5 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output HSCL, LVCMOS, LVDS, LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 1.5 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 3:5 | Supplier Device Package 32-VFQFPN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HCSL, HSTL, LVDS, LVPECL, Crystal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8T39204NLGI | Renesas Electronics Corporation | 73 | 800-8T39204NLGI-ND | $72.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.51000 | $72.51 |
| 10 | $54.48400 | $544.84 |
| 25 | $50.13800 | $1,253.45 |
| 100 | $45.43120 | $4,543.12 |
| 250 | $43.21288 | $10,803.22 |
| 500 | $42.13930 | $21,069.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $39.64868 | $99,121.70 |











