8SLVP1212ANLGI8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $164.92000
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 2 GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8SLVP1212ANLGI8

DigiKey Part Number
800-8SLVP1212ANLGI8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8SLVP1212ANLGI8
Description
IC CLK BUFFER 2:12 2GHZ 40VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 2 GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
2 GHz
Packaging
Tape & Reel (TR)
Voltage - Supply
2.375V ~ 2.625V, 3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
40-VFQFN Exposed Pad
Ratio - Input:Output
2:12
Supplier Device Package
40-VFQFPN (6x6)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, LVCMOS, LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8SLVP1212ANLGIRenesas Electronics Corporation0800-8SLVP1212ANLGI-ND$164.92000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$105.97349$529,867.45
Manufacturers Standard Package